Amphenol Socapex HDAS Series Right Angle Surface Connector, 77 Contact(s), 0.075 in Pitch, 3 Row, Shrouded

Subtotal (1 unit)*

€217.68

(exc. VAT)

€267.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€217.68

*price indicative

RS Stock No.:
762-404
Mfr. Part No.:
HDASF077CB-10C
Manufacturer:
Amphenol Socapex
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Socapex

Series

HDAS

Product Type

Connector

Pitch

0.075in

Current

4.5A

Housing Material

LCP

Number of Contacts

77

Number of Rows

3

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Tin Lead

Row Pitch

0.075in

Termination Type

Contact Terminal

Minimum Operating Temperature

-65°C

Contact Gender

Male

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Voltage

750Vrms

COO (Country of Origin):
FR
The Amphenol Socapex HDAS is a versatile monolitic connector from 11 to 253 contacts. Designed to reach MIL DTL-55302 performances, HDAS is the right connector when reliability must be considered.

Hybrid version to mix signal, power and coax

PC Tail, press fit, solder cup & surface mount contacts

Meet and Exceed MIL-DTL-55302

Related links