TE Connectivity 1-2842282-2 Series Vertical Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tube of 164 units)*

€285.65

(exc. VAT)

€351.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€285.65€1.742

*price indicative

RS Stock No.:
787-062
Mfr. Part No.:
1-2842282-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-2842282-2

Pitch

2mm

Current

2A

Housing Material

Polyamide

Number of Contacts

12

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Nickel

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Header provides reliable board-to-board connections, featuring a partially shrouded design with 12 positions and a 2 mm pitch, ensuring effective signal transmission in High density applications.

PCB mount header type optimises space efficiency

Offers a fully loaded, stacked configuration for versatile applications

Provides operational reliability with a voltage rating of 125 VAC

High-temperature housing ensures durability in demanding environments

Nickel underplating enhances contact performance and longevity

Compatible with UL recognised standards for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy