TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tube of 164 units)*

€292.44

(exc. VAT)

€359.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€292.44€1.783

*price indicative

RS Stock No.:
785-438
Mfr. Part No.:
1-2842166-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

1-28421

Pitch

2mm

Number of Contacts

12

Housing Material

Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

125V

COO (Country of Origin):
CN
The TE Connectivity PCB Header is a 12-position, 2 mm partially shrouded header designed for reliable electrical connections in board-to-board applications. Its robust design ensures effective signal transmission across various electronic circuits.

PCB mount header with a right-angle orientation for space-efficient designs

Suitable for fully loaded conditions with a maximum current rating of 2 A

Operating temperature range from -40 to 125 °C, enhancing usage versatility

Bright tin plating on PCB contact termination area for improved conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy