TE Connectivity 796642 Series Straight PCB Header, 2 Contact(s), 5 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 box of 600 units)*

€302.33

(exc. VAT)

€371.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€302.33€0.504

*price indicative

RS Stock No.:
787-447
Mfr. Part No.:
796642-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

796642

Product Type

Header

Pitch

5mm

Current

15A

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

300V

COO (Country of Origin):
IT
The TE Connectivity Terminal Block is designed for reliable wire-to-board connections featuring closed ends for enhanced protection. Its modular system facilitates flexible assembly and is Ideal for Compact applications requiring secure electrical connections.

Header with closed ends enhances protection against dust and mechanical interference

Compatible with a 5.00mm pitch for space-effective installations

Available in various colour options for improved organisation and identification

Tested for high-temperature environments and sustainability compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy