TE Connectivity 23319 Series Vertical PCB PCB Header, 10 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 788-267
- Mfr. Part No.:
- 2331929-5
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 bag of 100 units)*
€387.73
(exc. VAT)
€476.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €387.73 | €3.877 |
*price indicative
- RS Stock No.:
- 788-267
- Mfr. Part No.:
- 2331929-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 23319 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 23319 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Header features a fine pitch interconnection design that maximises space efficiency on PCBs, providing a Durable solution capable of reliable performance in Crucial environments.
Offers 85% space savings compared to standard connectors
Dual-beam contact design ensures reliable connections in harsh conditions
Available in multiple plating options for enhanced durability
Supports automated surface mounting for efficient assembly
Operating temperature range of -55°C to +125°C
Package options include Tape & Reel for automated assembly
Related links
- TE Connectivity 1-23319 Series Straight Through Hole PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 1-23319 Series Straight Through Hole PCB Header 1 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
- TE Connectivity 5-2331929 Series Vertical Board PCB Header 1 mm Pitch Unshrouded
- TE Connectivity 51110 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-158603 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity 2317 Series Vertical PCB PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical PCB PCB Header 1.27 mm Pitch Shrouded
