TE Connectivity 1658694 Series Vertical Through Hole PCB Header, 64 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 788-313
- Mfr. Part No.:
- 1658694-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 20 units)*
€262.10
(exc. VAT)
€322.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €262.10 | €13.105 |
*price indicative
- RS Stock No.:
- 788-313
- Mfr. Part No.:
- 1658694-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1658694 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 64 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Nickel | |
| Contact Material | Bronze | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1658694 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 64 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Nickel | ||
Contact Material Bronze | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is designed for reliable and efficient cable-to-board applications, ensuring secure connections within electronic systems. It features a robust design tailored to accommodate various configurations.
Preassembled housing and cover allows for one-step termination
Compatible with 30 AWG solid or stranded wires, accommodating diverse applications
Constructed from high-temperature thermoplastic for excellent durability
Gold-plated contacts ensure superior connectivity and long-lasting performance
Related links
- TE Connectivity 1658694 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1658694 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 1-510215 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMP-LATCH Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 3-1761 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- 3M 3000 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARTING SEK 18 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
