HARWIN Datamate Mix-Tek Series Vertical Panel Mount Connector, 2 Contact(s), 4 mm Pitch, 1 Row, Shrouded

Subtotal (1 unit)*

€20.62

(exc. VAT)

€25.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€20.62

*price indicative

RS Stock No.:
790-402
Mfr. Part No.:
M80-5000000M20233100000
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Series

Datamate Mix-Tek

Product Type

Connector

Pitch

4mm

Housing Material

PPS

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Panel Mount

Contact Plating

Gold

Contact Material

Beryllium Copper

Minimum Operating Temperature

55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Tail Pin Length

3.5mm

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Power connector delivers reliable electrical connections for a range of applications. Designed for optimal performance, it accommodates various power contact configurations to meet specific needs.

Constructed from glass-filled PPS, ensuring durability and heat resistance

Features gold-plated components for excellent electrical connectivity

Accommodates up to 12 contacts, enhancing versatility for various applications

Includes crimp and solder options for simplified assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy