Amphenol ICC 68015 Series Right Angle PCB Header, 20 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 200 units)*

€362.84

(exc. VAT)

€446.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€362.84€1.814

*price indicative

RS Stock No.:
795-706
Mfr. Part No.:
68016-220HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

68015

Product Type

Header

Pitch

2.54mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

20

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Plating

Gold, Tin

Contact Material

Phosphor Bronze

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm

COO (Country of Origin):
FR
The Amphenol ICC Industrial Connector is designed to provide reliable connectivity in demanding environments, ensuring stable performance. Its robust construction makes it suitable for various applications that require durability and efficiency.

Multiple revisions indicate continual improvement and reliability in the product

Printed information facilitates user recognition and aids in efficient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy