Amphenol ICC 76382 Series Straight Plug-in PCB Header, 8 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 795-961
- Mfr. Part No.:
- 76382-408LF
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
€257.29
(exc. VAT)
€316.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €257.29 | €1.286 |
*price indicative
- RS Stock No.:
- 795-961
- Mfr. Part No.:
- 76382-408LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 76382 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 8 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Plug-in | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Mating Pin Length | 5mm | |
| Voltage | 800V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 76382 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 8 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Plug-in | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Mating Pin Length 5mm | ||
Voltage 800V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Board/wire-to-board connector is engineered for reliable electrical performance. Designed with robust features, it ensures optimal alignment and durability during operation, making it suitable for various applications.
Dual beam contact design provides high-reliability electrical performance
Pre-stressed contact reduces insertion force for easier mating
Floats with self-centering solder tails, ensuring coplanarity on circuit pads
High-temperature thermoplastic housing supports compatibility with reflow processes
Four-wall contact design enhances signal protection across applications
Mates effectively with short pins for versatile stacking configurations
Related links
- Amphenol ICC 76382 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76382 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 76382 Series Straight SMD Header 2.54 mm Pitch Shrouded
- Amphenol ICC 54102 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Straight PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 75915 Series Straight Plug-in PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC Minitek Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Amphenol ICC 10112690 Series Right Angle Surface PCB Header 1.25 mm Pitch Unshrouded
