TE Connectivity MTA 100 Series Vertical Board Connector Assembly, 9 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-134
- Mfr. Part No.:
- 640454-9
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
€309.94
(exc. VAT)
€381.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €309.94 | €0.31 |
*price indicative
- RS Stock No.:
- 797-134
- Mfr. Part No.:
- 640454-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | MTA 100 | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Standards/Approvals | UL | |
| Mating Pin Length | 7.49mm | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series MTA 100 | ||
Current 5A | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Standards/Approvals UL | ||
Mating Pin Length 7.49mm | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical connector is designed for wire-to-board applications, featuring nine positions for reliable electrical connections. Its partially shrouded design facilitates easy integration into printed circuit boards.
Operates at a maximum voltage of 250 VAC for enhanced electrical performance
Constructed from natural polyester with a 2.54 mm centreline for reliable connections
Nickel underplating and tin plating ensure robust contact performance and durability
Related links
- TE Connectivity MTA 100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle Surface Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Straight PCB Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
