TE Connectivity 1971032 Series Vertical Through Hole PCB Header, 7 Contact(s), 6.35 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-905
- Mfr. Part No.:
- 1971032-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 600 units)*
€312.37
(exc. VAT)
€384.22
(inc. VAT)
New product - Preorder today
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €312.37 | €0.521 |
*price indicative
- RS Stock No.:
- 798-905
- Mfr. Part No.:
- 1971032-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1971032 | |
| Pitch | 6.35mm | |
| Housing Material | Nylon | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1971032 | ||
Pitch 6.35mm | ||
Housing Material Nylon | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a vertical connector assembly designed for wire to board applications. It features seven positions with a 2 mm centreline pitch, ensuring reliable electrical connectivity in Compact spaces.
Fully shrouded design enhances durability and safety during operation
Operates effectively within a voltage range of 50 VDC
Constructed with Nylon 6/6 GF for robust physical properties
Through hole solder termination method ensures secure mounting
Compact dimensions accommodate space-constrained applications
Related links
- Molex 36538 Series Vertical Through Hole PCB Header Pin 6.35 mm Pitch Shrouded
- TE Connectivity Grace Inertia Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity GRACE INERTIA 2.0 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity RITS Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2-1445 Series PCB Header 1 Row, Shrouded
- TE Connectivity 2496750 Series Vertical Surface Mount PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP CT Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1734595 Series Vertical Board PCB Header 1 mm Pitch Shrouded
