TE Connectivity RITS Series Vertical Board PCB Header, 7 Contact(s), 2 mm Pitch, 7 Row, Shrouded
- RS Stock No.:
- 526-159
- Distrelec Article No.:
- 304-51-532
- Mfr. Part No.:
- 1473565-7
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 60 units)*
€324.90
(exc. VAT)
€399.63
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €324.90 | €5.415 |
*price indicative
- RS Stock No.:
- 526-159
- Distrelec Article No.:
- 304-51-532
- Mfr. Part No.:
- 1473565-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | RITS | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 7 | |
| Number of Rows | 7 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series RITS | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 7 | ||
Number of Rows 7 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Gold | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is an innovative connector designed specifically for vertical, wire-to-board applications. With its 7-position configuration and 2 mm centreline, this connector is ideal for compact designs while ensuring reliable electrical performance. Its partially shrouded design, combined with gold plating, guarantees excellent conductivity, making it suitable for a variety of demanding environments. This connector also features a durable thermoplastic housing that provides robust mechanical support and stability on PCB. Paired with excellent temperature resistance, it not only meets industry standards but also ensures longevity in operation, catering to the needs of modern electronic applications.
Designed for easy PCB assembly with through-hole soldering
Utilises a polarisation method, allowing for precise mating and alignment
Incorporates an electrical current rating of up to 3 A for efficient power management
Features a black primary product colour that enhances discreet integration into various applications
Exhibits a broad operating temperature range, ensuring functionality under diverse environmental conditions
The packaging method ensures safe delivery and organisation during installation
Meets stringent compliance regulations, providing peace of mind regarding environmental standards
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1734595 Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity Z-PACK Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity RITS Series Vertical Cable PCB Header 2 mm Pitch Shrouded
- TE Connectivity 440054-7 Series Vertical Board PCB Header 2 mm Pitch Shrouded
- TE Connectivity 3-644 Series Right Angle Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity Economy Power Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
