TE Connectivity AMPMODU MTE Series Vertical Cable PCB Connector, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 817-070
- Mfr. Part No.:
- 5-103958-5
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 180 units)*
€254.54
(exc. VAT)
€313.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €254.54 | €1.414 |
*price indicative
- RS Stock No.:
- 817-070
- Mfr. Part No.:
- 5-103958-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMPMODU MTE | |
| Product Type | PCB Connector | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Cable | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA LR7189, UL 94V-0, UL E28476 | |
| Voltage | 267V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMPMODU MTE | ||
Product Type PCB Connector | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Cable | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA LR7189, UL 94V-0, UL E28476 | ||
Voltage 267V | ||
- COO (Country of Origin):
- MX
The TE Connectivity Connector Assembly is a highly versatile receptacle designed for wire-to-board applications. Its robust construction and expertly engineered design make it Ideal for maintaining signal integrity in various circuits. Featuring six positions, this connector operates effectively within a 2.54mm pitch, ensuring compatibility with numerous wiring configurations. Employing crimp and insulation displacement technology, it promotes enhanced connectivity while simplifying installation processes. This component is designed to withstand a wide operating temperature range, ensuring reliability in diverse environments. As a part of the AMPMODU MTE series, it showcases TE's commitment to innovation in interconnection solutions, making it an essential choice for engineers and designers seeking quality and performance.
Engineered for effortless wire-to-board connections
Designed to accommodate variations in wiring configurations
Utilises crimp technology for secure and reliable contacts
Wide operating temperature range to suit diverse applications
Available in an aesthetically pleasing black finish
Exceeds electrical performance standards for reliable operation
Locks securely in place to prevent accidental disconnections
Crafted from Durable thermoplastic materials for longevity
Ideal for applications requiring tight space constraints
Related links
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Connector 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Cable PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTE Series Vertical Cable PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Vertical Board PCB Header 0.1 in Pitch Unshrouded
