HARTING Har-Flex Series Straight Surface PCB Header, 50 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 834-785
- Mfr. Part No.:
- 15110502601000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 280 units)*
€1,096.26
(exc. VAT)
€1,348.40
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,096.26 | €3.915 |
*price indicative
- RS Stock No.:
- 834-785
- Mfr. Part No.:
- 15110502601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Header | |
| Series | Har-Flex | |
| Pitch | 1.27mm | |
| Current | 800mA | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 4mm | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Header | ||
Series Har-Flex | ||
Pitch 1.27mm | ||
Current 800mA | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 4mm | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- CN
Harting har-flex SMT Straight Board to Board Connectors
Harting har-Flex SMT connectors are general-purpose SMT connectors for internal and external device connectivity. Harting har Flex SMT connectors are available in a wide range of pin counts for increased design Flexibility.
Space saving
Rugged
Flexible
Developed to offer a high degree of freedom to system design
Can also be used in backplate to daughtercard and cable to board combinations
The 1.27mm Harting har-flex Series
The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an Ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.
Note
For mating har-flex connectors see Similar Products Tab.
Approvals
UL 94-V0
Related links
- HARTING Har-Flex Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har-Flex Series Right Angle Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har-Flex Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Unshrouded
- HARTING Har Flex Series Straight Surface Male Connector 1.27 mm Pitch Shrouded
