Conex-It HMSA Series Vertical PCB PCB Header, 10 Contact(s), 3.5 mm Pitch, 1 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 bag of 2 units)*

€1.80

(exc. VAT)

€2.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 9€1.80€0.90-
10 - 24€1.66€0.837%
25 +€1.50€0.7516%

*price indicative

RS Stock No.:
845-918
Mfr. Part No.:
HMSA-100P8V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Product Type

PCB Header

Series

HMSA

Current

10A

Pitch

3.5mm

Number of Contacts

10

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Thermoplastic

Contact Plating

Tin Plated Copper

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

115°C

Contact Gender

Male

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Male header is a precision connector designed for efficient electrical connectivity in various electronic applications, facilitating reliable connections between circuit boards with its robust design.

Rated for voltage up to 300V, ensuring safe and efficient operation

Supports current ratings from 4A to 20A for versatile applications

Compliant with cULus and VDE electrical approvals for reliable performance

Operates in temperatures from -40°C to +115°C for broad environmental use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy