Hirose DF62W Series Straight Through Hole Header, 3 Contact(s), 2.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 907-391
- Mfr. Part No.:
- DF62WZ-3P-2.2DSA(50)
- Manufacturer:
- Hirose
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€7.55
(exc. VAT)
€9.29
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €7.55 | €1.51 |
| 5 - 9 | €6.95 | €1.39 |
| 10 + | €6.26 | €1.252 |
*price indicative
- RS Stock No.:
- 907-391
- Mfr. Part No.:
- DF62WZ-3P-2.2DSA(50)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF62W | |
| Product Type | Header | |
| Current | 4A | |
| Pitch | 2.2mm | |
| Number of Contacts | 3 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.2mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF62W | ||
Product Type Header | ||
Current 4A | ||
Pitch 2.2mm | ||
Number of Contacts 3 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.2mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Hirose pin header designed for Compact electronic assemblies. This robust connector maximises space efficiency while delivering dependable performance in challenging environments.
Secure through hole PCB termination
Reliable gold plated contacts
Durable black housing for protection
Related links
- Hirose DF62W Series Straight Through Hole Header 2.2 mm Pitch Shrouded
- Hirose DF62W Series Straight Through Hole Header 2.2 mm Pitch Shrouded
- Hirose DF62W Series Straight Through Hole Header 2.2 mm Pitch Shrouded
- Hirose 2.2 mm Pitch 3 Row Straight
- Hirose 2.2 mm Pitch 2 Row Straight
- Hirose 2.2 mm Pitch 2 Row Straight
- Hirose 2.2 mm Pitch 2 Row Straight
- Hirose 2.2 mm Pitch 3 Row Straight
