HARTING Har Flex Series Straight Through Hole Male Connector, 100 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 220 units)*

€1,436.54

(exc. VAT)

€1,766.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,436.54€6.53

*price indicative

RS Stock No.:
918-072
Mfr. Part No.:
15111002401000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Motherboard to daughtercard

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold Over Palladium Nickel

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Mating Pin Length

4mm

Voltage

150V

COO (Country of Origin):
CN
The HARTING Har-Flex is a general-purpose male connector designed for internal and external device connectivity. It features a scalable design with contact options ranging from 6 to 100, making it Ideal for customised applications in industrial devices.

Features & Benefits


Male connector provides reliable connectivity for various applications

Reflow soldering termination (THR) ensures secure and efficient installation

100 contacts support high-density connections for complex devices

Straight orientation simplifies integration into existing designs

Copper alloy contacts enhance conductivity and durability

Noble metal over Ni mating side and Sn over Ni termination side improve corrosion resistance

Performance level 1 indicates suitability for standard applications

Liquid crystal polymer housing offers excellent thermal and mechanical properties

Maximum operating temperature of 125 °C ensures reliability in demanding environments

Minimum operating temperature of -55 °C allows for use in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Suitable for electronics and PCB integration

What is the maximum operating temperature for this connector?


The maximum operating temperature is 125 °C.

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy