HARTING Har Flex Series Straight Through Hole Male Connector, 3 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 918-237
- Mfr. Part No.:
- 15520032701000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 reel of 200 units)*
€705.28
(exc. VAT)
€867.49
(inc. VAT)
- Shipping from 01 February 2027
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €705.28 | €3.526 |
*price indicative
- RS Stock No.:
- 918-237
- Mfr. Part No.:
- 15520032701000
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Series | Har Flex | |
| Product Type | Male Connector | |
| Pitch | 2.54mm | |
| Current | 20A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Motherboard to daughtercard | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Termination Type | Solder | |
| Row Pitch | 5.1mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | China RoHS e | |
| Mating Pin Length | 4.6mm | |
| Voltage | 180V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Series Har Flex | ||
Product Type Male Connector | ||
Pitch 2.54mm | ||
Current 20A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Motherboard to daughtercard | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
Termination Type Solder | ||
Row Pitch 5.1mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Standards/Approvals China RoHS e | ||
Mating Pin Length 4.6mm | ||
Voltage 180V | ||
- COO (Country of Origin):
- CN
Features & Benefits
Applications
Is this product RoHS and REACH compliant?
Related links
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Straight Through Hole Male Connector 2.54 mm Pitch Shrouded
- HARTING Har Flex Series Angled Through Hole Male Connector 2.54 mm Pitch Shrouded
