HARWIN Datamate L-Tek Series Right Angle Through Hole PCB Header, 6 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 26 units)*

€121.21

(exc. VAT)

€149.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
26 +€4.662€121.21

*price indicative

RS Stock No.:
122-4740
Mfr. Part No.:
M80-8510642
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

Datamate L-Tek

Current

3A

Pitch

2mm

Housing Material

PPS

Number of Contacts

6

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3mm

Standards/Approvals

No

Voltage

120V

COO (Country of Origin):
GB

DIL Plug, Latched - 90° PC Tail


This range of L-Tek DIL 90° PC tail Headers are part of the Datamate Series from Harwin.

2.0mm Datamate Series


The Datamate range is Ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly Durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is MADE possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.

Polarised mouldings

High reliability connector system

The L-Tek Datamate connectors are available with or without Latches.

Mates with known industry equivalents

Suited for COTS applications

Complies with BS9525-F0033/MIL C 55302/CEC 75101-008

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy