TE Connectivity Grace Inertia Series Straight Through Hole PCB Header, 2 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€2.95

(exc. VAT)

€3.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240€0.295€2.95
250 - 490€0.227€2.27
500 - 990€0.192€1.92
1000 +€0.157€1.57

*price indicative

RS Stock No.:
123-3887
Mfr. Part No.:
2-1971798-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Grace Inertia

Current

3A

Pitch

2.5mm

Housing Material

Nylon

Number of Contacts

2

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-30°C

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

50V

TE Connectivity Grace Inertia 2.5 Mark II PCB Headers


Grace Inertia 2.5 Mark II PCB headers with a 2.5mm pitch. These Grace Inertia 2.5 mm Mark II PCB headers are designed to prevent human error during assembly by using an inertia locking mechanism which is built into the housing. The inertia locking mechanism simultaneously completes the circuit and locks the connector. An audible 'click' is produced to confirm mating. If improper mating is attempted the receptacle and the header contacts are prevented from making contact. This locking mechanism prevents defective products caused by half-mating and ensures that reliable connections are made. The inertia locking mechanism also prevents unmating caused by external forces providing a reliable connection when the connector is in use.

These Grace Inertia 2.5 Mark II PCB headers have a Compact space saving 2.5 mm pitch and an ergonomic design for easy manual operation. The new design of these Grace Inertia 2.5 Mark II connectors also reduces contact insertion force by up to 59% during assembly. Polarizing pegs or bosses on these Grace Inertia 2.5 Mark II PCB headers provide accurate alignment on the PCB. Part numbers X-1971798-X have a 1.0mm diameter peg and part numbers X-1971800-X have a 1.5mm diameter peg. These Grace Inertia 2.5 PCB headers feature four colour coded keying methods to avoid mis-matching and blind mating.

Features and Benefits


Compact, space saving design with 2.5 mm pitch

Ergonomic design for easy manual operation

Reduction in contact insertion force of up to 59% during assembly

Inertia locking mechanism for accurate mating and secure and reliable connection

Audible mating confirmation

Colour coded keying for easy identification and accurate mating

Locating pegs for accurate placement on PCB

Applications


These Grace Inertia 2.5 Mark II PCB headers are suitable for use in a wide range of large electrical products. Applications include Air Conditioning, refrigerators, cookers, microwave ovens, dishwashers and industrial control boxes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy