Samtec LSHM Series Right Angle Surface PCB Header, 80 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.56

(exc. VAT)

€15.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.56
10 - 49€10.67
50 - 99€9.42
100 - 249€8.84
250 +€8.62

*price indicative

RS Stock No.:
123-6896
Mfr. Part No.:
LSHM-140-01-L-DH-A-N-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSHM

Product Type

PCB Header

Pitch

500μm

Current

1.9A

Housing Material

LCP

Number of Contacts

80

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

500μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

160V ac, 226V ac

Samtec LSHM Series 0.5 mm High-Speed Board to Board Hermaphroditic SMT Connector Strips


LSHM Series 0.5 mm high speed, high density hermaphroditic SMT board to board strips with a slim, row to row ruggedized design. These LSHM 0.5 mm hermaphroditic board-to-board strips are available as vertical mounting, right angle mounting or reverse right angle mounting. The self-mating design of these hermaphroditic high-speed board-to-board connectors reduces inventory costs. The vertical mounting LSHM BTB connectors have a high-speed performance of 23 Gbit/s, the horizontal mounting LSHM BTB connectors have a high-speed performance of 19 Gbit/s. These LSHM 0.5 mm high-speed board-to-board connectors feature high retention razor beam contacts which are designed to produce high speed, fine pitch, rugged interconnections. The contacts feature undercut retention notches for an increased mating and unmating force and produce an audible click when a secure connection has been made.

The vertical mounting connectors can be combined with one another to create stack heights from 5 mm to 12 mm for increased design flexibility.

These LSHM series 0.5 mm Hermaphroditic connectors will also mate with HLCD series high-speed cable assemblies.

Features and Benefits


High speed, high density, up to 23 Gbit/s

Slim ruggedized design

Hermaphroditic design reduces inventory costs

Razor beam contacts for reliable high-speed electrical connections

High mating/unmating force

Different mating heights for design flexibility

Applications


These LSHM series 0.5 mm board-to-board hermaphroditic connectors are suitable for use in high speed, high density parallel, perpendicular and coplanar systems.

0.5mm Pitch -Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy