Hirose DF3 Series Straight Surface PCB Header, 2 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1000 units)*

€310.00

(exc. VAT)

€380.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +€0.31€310.00

*price indicative

RS Stock No.:
134-7643
Mfr. Part No.:
DF3EA-2P-2V(51)
Manufacturer:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Series

DF3

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

2

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
JP

Hirose DF3 Series 2.00 mm SMT PCB Header Connectors


DF3 series 2.00 mm SMT PCB headers with a low profile design available in vertical and right angle configurations. The housings of these headers feature a friction locking mechanism to ensure a secure connection to the mating DF3 socket. These DF3 PCB headers are available with PCB mounting bosses for accurate positioning on the PCB during the soldering process. Reinforced metal fittings on either side of the housing provide a secure attachment to the PCB and prevent peeling in the solder joint area.

Features and Benefits


• Low profile design

• Friction locking mechanism for secure mating connection

• PCB mounting bosses for accurate positioning on PCB

• Reinforced metal fittings for secure attachment to PCB

Applications


These DF3 series 2.00 mm PCB SMT header connectors are Ideal for use in business equipment. Applications including copy machines and printers

2.0mm Single-Row Connector - Hirose DF3


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy