Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header, 3 Contact(s), 2.54 mm Pitch, 1 Row,

Get a bulk buy discount

Add 250 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.39

(exc. VAT)

€5.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
  • Plus 730 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 240€0.439€4.39-
250 - 490€0.406€4.067%
500 - 990€0.34€3.4022%
1000 - 1990€0.273€2.7337%
2000 +€0.266€2.6639%

*price indicative

RS Stock No.:
137-0927
Mfr. Part No.:
77311-118-03LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

3

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-65°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Tail Pin Length

3.05mm

Contact Gender

Male

Mating Pin Length

5.84mm

Standards/Approvals

CHINA RoHS, EU RoHS, REACH/SvHC

Voltage

1.5kV

Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips


BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are MADE from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings

Features and Benefits


• Can be cut to size

• Cost effective duplex contact plating

• Economic and versatile

• Reflow solder compatible high temperature thermoplastic housings

• Stand offs allow solder contamination to be removed

• Mate with a wide range of female connectors

Product Application Information


These BergStik 2.54 mm PCB headers are suitable for use in a wide range of wire to board and board to board equipment and device applications

2.54 mm FCI Bergstik


High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy