Phoenix Contact SPTAF 1/ 6-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block, 6 Contact(s), 3.5 mm Pitch, 1

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

€2.00

(exc. VAT)

€2.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 154 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.00-
10 - 24€1.6816%
25 - 49€1.5721%
50 - 99€1.5224%
100 +€1.4527%

*price indicative

RS Stock No.:
151-1440
Mfr. Part No.:
1862084
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

SPTAF 1/ 6-3.5-EL

Current

16A

Pitch

3.5mm

Number of Contacts

6

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Mount Type

Wave Soldering Mount

Standards/Approvals

cULus Recognised, EU RoHS

Voltage

160V

COO (Country of Origin):
DE

Phoenix Contact SPTAF 1/ 6-3.5-EL Series PCB Terminal Block, 11mm Length, Polyamide - 1862084


This PCB Terminal Block is designed to ensure dependable electrical connections in various applications. Its angled design and Compact structure make it suitable for environments with limited space. Constructed from robust polyamide, it provides durability while managing high currents. With a current rating of 16A and a voltage rating of 160V, it delivers effective performance for electrical circuits, especially in automation and mechanical sectors.

Features & Benefits


• Push-in spring connection helps to save time and eliminates the need for tools

• Defined contact force contributes to long-term stability

• Finger-operated release button for user-friendly operation

• Compact size Ideal for space-constrained applications

• Integrated test option allows for quick and easy testing

• Angled orientation optimises connection direction during installation

Applications


• Ideal for Compact electronic devices that require efficient wiring

• Suitable for industrial machinery that necessitates high current handling

• Used in circuit boards needing secure connections to terminals

• Effective for employing wave soldering methods

What types of conductors can be connected with this design?


This design accommodates solid conductors from 0.2mm² to 1.5mm², and flexible conductors within the same range.

How does this Terminal Block handle high surge voltages?


It is rated for a surge voltage of up to 2.5kV, compliant with relevant standards for enhanced safety.

What is the recommended conductor stripping length for installation?


The recommended stripping length for conductors prior to connection is 8mm, ensuring secure and efficient installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy