Phoenix Contact SPTAF 1/ 8-3.5-EL Series Angled Wave Soldering Mount PCB Terminal Block, 8 Contact(s), 3.5 mm Pitch, 1

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.66

(exc. VAT)

€3.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
  • Plus 250 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.66
10 - 24€2.33
25 - 49€2.22
50 - 99€2.10
100 +€1.99

*price indicative

RS Stock No.:
151-1455
Mfr. Part No.:
1862107
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Series

SPTAF 1/ 8-3.5-EL

Current

16A

Pitch

3.5mm

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

1

Orientation

Angled

Mount Type

Wave Soldering Mount

Standards/Approvals

cULus Recognised, EU RoHS

Voltage

160V

COO (Country of Origin):
DE

Phoenix Contact 8-pin PCB Terminal Block, 3.5 mm Pitch - SPTAF 1/ 8-3.5-EL - 1862107


For tool-free wire connections in electronics and automation applications, choose this printed circuit board (PCB) Terminal Block from Phoenix Contact. It has a push-in spring connection and a finger-operated release button, so it's simple to assemble and take apart. The Compact design with 45° wire-mounting means you can easily fit it into tight spaces.

As the connector is compatible with wire sizes of 24 to 16 AWG (American Wire Gauge), it's a versatile choice. The unit maintains a consistent contact force, ensuring long-lasting and reliable operation. Its tin-plated contacts also allow for soldering to give you a secure connection.

Thanks to the Terminal block's integrated test connection, quality control and performance checks are quick and easy. To ensure fire safety, the product is rated UL94 V-0 by Underwriters Laboratories, so it stops burning within 10 seconds.

• Angled body orientation

• Polyamide material

• Green colour

• Current rating of 16 A

• Dimensions of 29.5 (length) x 11 (width) x 10.2 mm (depth)

• Male gender

• Through-hole mounting type

• 8 contacts

• 2 rows

• Pitch of 3.5 mm

• Pole format of 8P

• Voltage rating of 160 V

• Weight of 4.4 g

PCB Terminal block, nominal current: 16 A, nom. voltage: 160 V, pitch: 3.5 mm, number of positions: 8, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green

Time saving push-in connection, tools not required

Defined contact force ensures that contact remains stable over the long term

Finger-operated release button for very convenient operation

Small component size for applications where space is at a premium

Quick and convenient testing using integrated test option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy