Phoenix Contact SPTAF 1/ 2-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block, 2 Contact(s), 5 mm Pitch, 2 Row
- RS Stock No.:
- 151-1484
- Mfr. Part No.:
- 1862411
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€6.64
(exc. VAT)
€8.17
(inc. VAT)
In Stock
- 690 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.664 | €6.64 | - |
| 50 - 90 | €0.55 | €5.50 | 17% |
| 100 - 190 | €0.522 | €5.22 | 21% |
| 200 + | €0.497 | €4.97 | 25% |
*price indicative
- RS Stock No.:
- 151-1484
- Mfr. Part No.:
- 1862411
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SPTAF 1/ 2-5.0-EL | |
| Product Type | PCB Terminal Block | |
| Current | 16A | |
| Pitch | 5mm | |
| Number of Contacts | 2 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Angled | |
| Mount Type | Wave Soldering Mount | |
| Standards/Approvals | EU RoHS, cULus Recognised | |
| Voltage | 320V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SPTAF 1/ 2-5.0-EL | ||
Product Type PCB Terminal Block | ||
Current 16A | ||
Pitch 5mm | ||
Number of Contacts 2 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Angled | ||
Mount Type Wave Soldering Mount | ||
Standards/Approvals EU RoHS, cULus Recognised | ||
Voltage 320V | ||
- COO (Country of Origin):
- DE
PCB Terminal block, nominal current: 16 A, nom. voltage: 320 V, pitch: 5 mm, number of positions: 2, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, Colour: green
Time saving push-in connection, tools not required
Defined contact force ensures that contact remains stable over the long term
Finger-operated release button for very convenient operation
Small component size for applications where space is at a premium
Quick and convenient testing using integrated test option
Related links
- Phoenix Contact SPTAF 1/ 2-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/10-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2
- Phoenix Contact SPTAF 1/16-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2
- Phoenix Contact SPTAF 1/ 4-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 5-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/ 7-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 2 Row
- Phoenix Contact SPTAF 1/13-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
- Phoenix Contact SPTAF 1/15-5.0-EL Series Angled Wave Soldering Mount PCB Terminal Block 5 mm Pitch, 1
