Samtec T1M Series Right Angle Surface PCB Header, 2 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€22.54

(exc. VAT)

€27.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€2.254€22.54
50 - 90€1.972€19.72
100 - 490€1.88€18.80
500 - 990€1.598€15.98
1000 +€1.438€14.38

*price indicative

RS Stock No.:
155-7904
Mfr. Part No.:
T1M-02-GF-S-RA-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

T1M

Product Type

PCB Header

Current

3.3A

Pitch

1mm

Number of Contacts

2

Housing Material

Natural LCP

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Row Pitch

1mm

Minimum Operating Temperature

-10°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

353V

COO (Country of Origin):
CR
1.00 mm Discrete Wire Terminal Strip

1.00 mm (.0394") pitch

Vertical and horizontal surface mount

2, 3, 5, 7, 10, 15 and 20 contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy