Samtec T1M Series Right Angle Surface Mount PCB Header, 7 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €0.30

View bulk pricing options

Subtotal (1 unit)*

€1.33

(exc. VAT)

€1.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€1.33-
10 - 49€1.30€0.30
50 - 99€1.22€5.50
100 - 499€1.18€15.00
500 +€1.14€95.00

*price indicative

RS Stock No.:
155-7929
Mfr. Part No.:
T1M-07-GF-S-RA-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

T1M

Pitch

1mm

Current

3.3A

Number of Contacts

7

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Voltage

250V, 353V

COO (Country of Origin):
US
1.00 mm Discrete Wire Terminal Strip

1.00 mm (.0394") pitch

Vertical and horizontal surface mount

2, 3, 5, 7, 10, 15 and 20 contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy