Samtec HTST Series Straight Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 270 more to save €74.79

View bulk pricing options

Subtotal (1 bag of 27 units)*

€85.21

(exc. VAT)

€104.81

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
Saving
27 - 243€3.156€85.21-
270 - 1323€2.879€77.73€74.79
1350 +€2.064€55.73€1,474.20

*price indicative

RS Stock No.:
158-6086
Mfr. Part No.:
HTST-105-01-L-DV
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

HTST

Current

3.4A

Pitch

2.54mm

Number of Contacts

10

Housing Material

LCP

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

1kV

COO (Country of Origin):
US
.100" High-Temp Shrouded Terminal Strip, Cable Mate

Most common pin counts from 10 to 72

Polarization notch

.100" (2.54 mm) pitch

Through-hole, right-angle and surface mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy