Samtec SIB Series Straight Surface PCB Header, 12 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€10.21

(exc. VAT)

€12.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€10.21
10 - 49€9.31
50 - 99€7.97
100 - 499€7.12
500 +€5.98

*price indicative

RS Stock No.:
159-2295
Mfr. Part No.:
SIB-112-02-F-S-LC
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

SIB

Product Type

PCB Header

Current

2.6A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

12

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

280V

.100" One-Piece Interface

.100" (2.54 mm) pitch

Single row design to 30 contacts

Optional locking clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy