Samtec FTSH Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

€2.54

(exc. VAT)

€3.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.54-
10 - 49€2.2212%
50 - 99€2.1415%
100 - 499€2.0320%
500 +€1.5837%

*price indicative

RS Stock No.:
159-2485
Mfr. Part No.:
FTSH-110-01-F-DV-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

FTSH

Product Type

Pin Header

Pitch

1.27mm

Current

3.4A

Housing Material

Liquid Crystal Polymer

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

This micro header features a variety of standard options and is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500). Options include a variety of post heights, a choice of surface mount, through-hole or mixed technology tails, vertical or horizontal orientations, polarization and keying, as well as end shrouds and ejector shrouds for alignment or blind mating.

Micro header with various post heights

Available in surface mount and through-hole tails

End shroud option available

Cost saving flash gold plating available

Vertical and horizontal row configurations

Extended Life Product™ (E.L.P.™)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy