Samtec LSHM Series Straight Surface PCB Header, 60 Contact(s), 500 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 159-2546
- Mfr. Part No.:
- LSHM-130-02.5-F-DV-A-S-K-TR
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€6.95
(exc. VAT)
€8.55
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.95 |
*price indicative
- RS Stock No.:
- 159-2546
- Mfr. Part No.:
- LSHM-130-02.5-F-DV-A-S-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | LSHM | |
| Product Type | PCB Header | |
| Pitch | 500μm | |
| Current | 2A | |
| Housing Material | LCP | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 160V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series LSHM | ||
Product Type PCB Header | ||
Pitch 500μm | ||
Current 2A | ||
Housing Material LCP | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 160V | ||
- COO (Country of Origin):
- CR
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip
Audible click when mated
Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors
Parallel, perpendicular and coplanar systems
Up to 100 I/Os
Shield option available
Self-mating system reduces inventory cost
Related links
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Right Angle Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec LSHM Series Horizontal Surface PCB Header 2.54 mm Pitch Shrouded
