Samtec IPL1 Series Straight Through Hole PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€2.20

(exc. VAT)

€2.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 307 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€2.20-
10 - 49€2.104%
50 - 99€1.8615%
100 - 499€1.7620%
500 +€1.6823%

*price indicative

RS Stock No.:
159-2551
Mfr. Part No.:
IPL1-104-01-L-S-K
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

IPL1

Product Type

PCB Header

Pitch

2.54mm

Current

3.8A

Number of Contacts

4

Housing Material

Liquid Crystal Polymer

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

954V

.100" Mini Mate® Isolated Power Terminal Strip, Cable Mate

.100" (2.54 mm) pitch

Individually shrouded contacts

Single or double row

Vertical, right-angle and right-angle elevated through-hole

Vertical and horizontal surface mount

Current rating to 3.8A @ 95°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy