Samtec FTS Series Straight Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 159-2574
- Mfr. Part No.:
- FTS-105-01-F-DV
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.04
(exc. VAT)
€1.28
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | €1.04 |
| 25 + | €1.00 |
*price indicative
- RS Stock No.:
- 159-2574
- Mfr. Part No.:
- FTS-105-01-F-DV
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Pin Header | |
| Series | FTS | |
| Current | 3.4A | |
| Pitch | 1.27mm | |
| Number of Contacts | 10 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Pin Header | ||
Series FTS | ||
Current 3.4A | ||
Pitch 1.27mm | ||
Number of Contacts 10 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
.050" Micro Low Profile Terminal Strip
Micro low profile header
Vertical row configuration
Related links
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Vertical Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
