Samtec LSHM Series Straight Surface PCB Header, 100 Contact(s), 500 μm Pitch, 2 Row, Shrouded

Get a bulk buy discount

Add 10 more to save €5.20

View bulk pricing options

Subtotal (1 unit)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.72-
10 - 49€9.20€5.20
50 - 99€8.47€62.50
100 - 499€7.87€185.00
500 +€7.51€1,105.00

*price indicative

RS Stock No.:
159-2914
Mfr. Part No.:
LSHM-150-02.5-L-DV-A-S-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

LSHM

Product Type

PCB Header

Current

2A

Pitch

500μm

Housing Material

LCP

Number of Contacts

100

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

500μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

160V

COO (Country of Origin):
CR
0.50 mm Razor Beam™ High-Speed Hermaphroditic Terminal/Socket Strip

Audible click when mated

Mating and unmating forces approximately 4-6x greater than typical micro pitch connectors

Parallel, perpendicular and coplanar systems

Up to 100 I/Os

Shield option available

Self-mating system reduces inventory cost

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy