Samtec BBL Series Straight Through Hole Pin Header, 7 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 159-2942
- Mfr. Part No.:
- BBL-107-T-E
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 32 units)*
€56.42
(exc. VAT)
€69.38
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 32 - 288 | €1.763 | €56.42 |
| 320 - 1568 | €0.768 | €24.58 |
| 1600 - 3168 | €0.747 | €23.90 |
| 3200 - 15968 | €0.727 | €23.26 |
| 16000 + | €0.708 | €22.66 |
*price indicative
- RS Stock No.:
- 159-2942
- Mfr. Part No.:
- BBL-107-T-E
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | BBL | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Solder | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series BBL | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Solder | ||
- COO (Country of Origin):
- US
.100" Low Profile Single Row, Screw Machine Terminal Strip
Application: Low profile single row to 32 positions
Contact System: Machined Terminal
Pitch: .100" (2.54 mm)
Related links
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec BBL Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
