Samtec ERM5 Series Straight Surface Mount PCB Header, 50 Contact(s), 500 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 159-3131
- Mfr. Part No.:
- ERM5-050-05.0-L-DV-K-TR
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 2500 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
€1,630.50
(exc. VAT)
€2,005.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 2250 | €6.522 | €1,630.50 | - |
| 2500 + | €6.00 | €1,500.00 | 8% |
*price indicative
- RS Stock No.:
- 159-3131
- Mfr. Part No.:
- ERM5-050-05.0-L-DV-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | ERM5 | |
| Product Type | PCB Header | |
| Current | 1.6A | |
| Pitch | 500μm | |
| Number of Contacts | 50 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Voltage | 194V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series ERM5 | ||
Product Type PCB Header | ||
Current 1.6A | ||
Pitch 500μm | ||
Number of Contacts 50 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Voltage 194V | ||
- COO (Country of Origin):
- US
0.50 mm Edge Rate® Rugged High-Speed Terminal Strip
Rugged Edge Rate® contact
Smooth broad milled contact surface for increased wear life
Positions: Up to 150
Stack height: 7.00 mm - 12.00 mm
Final Inch® break out region data available
Samtec 28+ Gbps Solution
Related links
- Samtec ERM5 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface Mount PCB Header 500 μm Pitch Shrouded
- Samtec ERM5 Series Straight Surface PCB Header 500 μm Pitch Shrouded
