Samtec ERM8 Series Straight Surface Mount PCB Header, 150 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 250 units)*

€1,915.25

(exc. VAT)

€2,355.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€7.661€1,915.25

*price indicative

RS Stock No.:
159-3144
Mfr. Part No.:
ERM8-075-05.0-L-DV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ERM8

Current

2.2A

Pitch

800μm

Number of Contacts

150

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface Mount

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Voltage

225V, 318V

COO (Country of Origin):
US
0.80 mm Edge Rate® Rugged High-Speed Terminal Strip

Rugged Edge Rate® contact

Smooth broad milled contact surface for increased wear life

Positions: Up to 200

Stack Height: 7.00 mm - 16.00 mm

Final Inch® break out region data available

Dual sourced By Hirose®

Samtec 28+ Gbps Solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy