Samtec TSW Series Right Angle Through Hole Pin Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s), Unshrouded

Unavailable
RS will no longer stock this product.
RS Stock No.:
161-2264
Mfr. Part No.:
TSW-104-25-L-D-RA
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Series

TSW

Pitch

2.54mm

Number of Contacts

8

Number of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Connector System

Board to Board, Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

4.7A

Voltage Rating

465.0 V

COO (Country of Origin):
US
This through-hole .025” square post terminal strip features single, double and triple row options with straight or right-angle pins in a variety of post heights and body positions. This connector is an Extended Life Product™, passing 10 year Mixed Flowing Gas (MFG) and achieving high mating cycles (250 to 2,500).

Pitch: .100" (2.54 mm)

Contact System: .025" (0.635 mm) square post

Orientation: Vertical, right-angle

Termination: Through-hole

Application: Industry's largest variety of standard pin counts, terminal lengths and options

Special Features: Many options for optimizing cost and performance with platings and ruggedizing features

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy