HARWIN Datamate J-Tek Series Straight Through Hole PCB Header, 4 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-3545
Mfr. Part No.:
M80-5400442
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

Datamate J-Tek

Pitch

2mm

Current

3A

Number of Contacts

4

Housing Material

Polyphenylene Sulphide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Termination Type

Solder

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3mm

Standards/Approvals

No

Voltage

1.2kV

COO (Country of Origin):
GB
The HARWIN high-reliability, double-row right-angle connector designed for board mounting applications. It features a unique 2.00mm pitch to provide secure connections in demanding environments.

Gold finish on contact areas ensures superior conductivity

Tin finish on terminations for enhanced solderability

Internal threaded jackscrews support robust mating and retention

Operating temperature range from -55°C to +125°C for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy