HARWIN Datamate L-Tek Series Straight Through Hole PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
161-3548
Mfr. Part No.:
M80-8532642
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Header

Series

Datamate L-Tek

Pitch

2mm

Current

3A

Number of Contacts

26

Housing Material

PPS

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

2mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3mm

Standards/Approvals

No

Voltage

1.2kV

COO (Country of Origin):
GB
Double Row, 26 (13+13) x 3mm PC Tail contacts - Gold finish on contact area, Tin finish on termination.

Locking latches - tooling required to separate mated connectors.

2.00mm Pitch High-Reliability Datamate connector system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy