Hirose DF1E Series Right Angle Through Hole PCB Header, 8 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 161-7710
- Mfr. Part No.:
- DF1E-8P-2.5DS(35)
- Manufacturer:
- Hirose
Get a bulk buy discount
Add 500 more to save 16%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€63.70
(exc. VAT)
€78.40
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | €0.637 | €63.70 | - |
| 500 - 900 | €0.53 | €53.00 | 16% |
| 1000 + | €0.504 | €50.40 | 20% |
*price indicative
- RS Stock No.:
- 161-7710
- Mfr. Part No.:
- DF1E-8P-2.5DS(35)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Header | |
| Series | DF1E | |
| Current | 3A | |
| Pitch | 2.5mm | |
| Number of Contacts | 8 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -35°C | |
| Termination Type | Solder | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Header | ||
Series DF1E | ||
Current 3A | ||
Pitch 2.5mm | ||
Number of Contacts 8 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -35°C | ||
Termination Type Solder | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- ID
Hirose DF1E Series 2.5mm PCB Header Connectors
DF1E series PCB mount wire to board header connectors with a 2.5mm pitch. These DF1E PCB header connectors are fully shrouded and feature polarization to avoid mis-mating, the right angle versions also have mounting bosses. The housings of these DF1E header connectors are MADE from glass reinforced resin which offer resistance to cracking during the soldering process. Typical applications for these DF1E PCB pin headers include electronic equipment, office machines and industrial equipment.
Features and Benefits
• Additional full lock function
• Increased crimping contact fixation force and semi insertion prevention
• Mold Lance adopted
• Prevents mis-insertion
• Ability to allow solder crack prevention
• Potting correspondence
• Cost saving
Related links
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- Hirose DF1E Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
