Wurth Elektronik WR-BHD Series Straight Through Hole PCB Header, 50 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 60 units)*

€182.16

(exc. VAT)

€224.04

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tray*
60 - 240€3.036€182.16
300 - 540€2.732€163.92
600 +€2.49€149.40

*price indicative

RS Stock No.:
162-1305
Mfr. Part No.:
61205022021
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-BHD

Product Type

PCB Header

Current

3A

Pitch

2.54mm

Number of Contacts

50

Housing Material

PBT

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW

Wurth WR-BHD Series 2.54mm Box Header Connectors with Locking Levers


WR-BHD PCB through hole mount 2 row box header connectors with a 2.54mm pitch and locking levers. These wire to board PCB through hole mount shrouded headers have a black UL04-V0 PBT insulator and gold plated copper alloy contacts.

PCB Box headers with part numbers 612 xxx 220 21 have short locking levers.

PCB Box headers with part numbers 612 xxx 228 21 have long locking levers.

PCB Box headers with part numbers 612 xxx 221 21 are right angle mounting with short locking levers.

PCB Box headers with part numbers 612 xxx 229 21 are right angle mounting with long locking levers.

For mating products see stock number 771-8373 typically

2.54mm Wurth WR-BHD Range


A range of Wurth WR-BHD Box Headers and IDC Sockets.

Related links