Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header, 10 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 162-1948
- Mfr. Part No.:
- 95278-101-10LF
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 bag of 500 units)*
€361.00
(exc. VAT)
€444.00
(inc. VAT)
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 + | €0.722 | €361.00 |
*price indicative
- RS Stock No.:
- 162-1948
- Mfr. Part No.:
- 95278-101-10LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Pin Header | |
| Series | Bergstik | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Mating Pin Length | 5.9mm | |
| Standards/Approvals | No | |
| Voltage | 1.5kV | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Pin Header | ||
Series Bergstik | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Mating Pin Length 5.9mm | ||
Standards/Approvals No | ||
Voltage 1.5kV | ||
- COO (Country of Origin):
- FR
Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips
BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are MADE from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings
Features and Benefits
• Can be cut to size
• Cost effective duplex contact plating
• Economic and versatile
• Reflow solder compatible high temperature thermoplastic housings
• Stand offs allow solder contamination to be removed
• Mate with a wide range of female connectors
Product Application Information
These BergStik 2.54 mm PCB headers are suitable for use in a wide range of wire to board and board to board equipment and device applications
2.54 mm FCI Bergstik
High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.
Related links
- Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header 2.54 mm Pitch
- Amphenol Communications Solutions Bergstik Series Straight Surface Pin Header 2.54 mm Pitch
