Amphenol Communications Solutions Bergstik Series Straight Through Hole Pin Header, 36 Contact(s), 2.54 mm Pitch, 1 Row,

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
162-1958
Mfr. Part No.:
77311-424-36LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Bergstik

Product Type

Pin Header

Current

3A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

36

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

2.9mm

Mating Pin Length

6.75mm

Standards/Approvals

CHINA RoHS, EU RoHS, REACH/SvHC

Voltage

1.5kV

COO (Country of Origin):
FR

Amphenol FCI BergStik 2.54 mm Standard Unshrouded PCB Pin Header Strips


BergStik 2.54 mm standard unshrouded PCB pin header strips for use in board to board and wire to board applications. These PCB headers can be cut to length to suit the application they are used with. The contacts of these BergStik PCB headers have cost effective duplex plating. These features make the BergStik 2.54 mm PCB headers an economic solution for a wide range of applications. The housings of these PCB headers are MADE from reflow solder compatible high temperature thermoplastic and also feature stand offs allowing solder contamination to be removed. These BergStik 2.54 PCB pin headers are available with a range of contact platings and mating heights. Mating connectors include the Dubox series receptacles and crimp housings, the Quickie IDC receptacles and the PV series crimp housings

Features and Benefits


• Can be cut to size

• Cost effective duplex contact plating

• Economic and versatile

• Reflow solder compatible high temperature thermoplastic housings

• Stand offs allow solder contamination to be removed

• Mate with a wide range of female connectors

Product Application Information


These BergStik 2.54 mm PCB headers are suitable for use in a wide range of wire to board and board to board equipment and device applications

2.54 mm FCI Bergstik


High temperature black thermoplastic.,Flammability rating UL 94 V-0.,Pin retention to housing 9 N min.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy