Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row,
- RS Stock No.:
- 162-2026
- Mfr. Part No.:
- 75869-101LF
- Manufacturer:
- Amphenol Communications Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 29 units)*
€18.13
(exc. VAT)
€22.30
(inc. VAT)
In Stock
- Plus 29 unit(s) shipping from 16 November 2026
- Plus 4,611 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 29 - 261 | €0.625 | €18.13 |
| 290 - 696 | €0.536 | €15.54 |
| 725 - 1421 | €0.459 | €13.31 |
| 1450 - 2871 | €0.387 | €11.22 |
| 2900 + | €0.377 | €10.93 |
*price indicative
- RS Stock No.:
- 162-2026
- Mfr. Part No.:
- 75869-101LF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Series | Quickie | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Series Quickie | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 500V | ||
- COO (Country of Origin):
- FR
Double Row Through Hole Header, Straight
This range of 2.54 mm pitch Quickie Shrouded Header Pins are PdNi with Gold Flash on contact area and Matte Tin on PCB Tails. These 2.54 mm pitch Quickie Shrouded Pin Headers are designed with polarization features dependant upon the number of contacts, see table.
No polarization: 75869-130LF, 75869-131LF and 75869-132LF
Right polarization: 75869-101LF and 75869-102LF
Right and Left polarization: 75869-103LF, 75869-104LF and 75869-105LF
2.54mm Amphenol FCI Quickie Interconnection System
Note
For mating IDC Quickie Receptacles see stock number 673-7682 typical.
Related links
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Vertical Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
- Amphenol Communications Solutions Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch
