Amphenol Communications Solutions Minitek Series Right Angle Surface Mount Pin Header, 6 Contact(s), 2.0mm Pitch, 1

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-2044
Mfr. Part No.:
10112684-G03-06ULF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Series

Minitek

Pitch

2.0mm

Number of Contacts

6

Number of Rows

1

Body Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mounting Type

Surface Mount

Connector System

Board to Board, Wire to Board

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

2.0A

Voltage Rating

200.0 V

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy