Stelvio Kontek 471 Series Straight Through Hole Pin Header, 40 Contact(s), 2.54mm Pitch, 1 Row(s), Unshrouded
- RS Stock No.:
- 163-1472
- Mfr. Part No.:
- 4710543140440
- Manufacturer:
- Stelvio Kontek
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€12.89
(exc. VAT)
€15.85
(inc. VAT)
- RS Stock No.:
- 163-1472
- Mfr. Part No.:
- 4710543140440
- Manufacturer:
- Stelvio Kontek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stelvio Kontek | |
| Series | 471 | |
| Pitch | 2.54mm | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 4.0A | |
| Tail Pin Length | 3.3mm | |
| Mating Pin Length | 3.3mm | |
| Voltage Rating | 1.0 kV | |
| Select all | ||
|---|---|---|
Brand Stelvio Kontek | ||
Series 471 | ||
Pitch 2.54mm | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 4.0A | ||
Tail Pin Length 3.3mm | ||
Mating Pin Length 3.3mm | ||
Voltage Rating 1.0 kV | ||
RoHS Status: Exempt
Divisible Strip Headers - Tin or Gold
Mates with Tin or Gold MINICOM sockets (see stock no 230-4938)
Available in single row or double row
Tinned or gold plated contacts
Flammability rating UL94 V-0
Rec. hold dia. 1mm
Rated at 4A/1000V
These products are intended for board to board connections as a complement to the MINICOM connectors
Can be cut to desired size
2.54mm Kontek Comatel HE14 IEC 603-8 Range
Tin plated board to board/board to wire interconnection system
Related links
- Stelvio Kontek 471 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Stelvio Kontek 472 Series Right Angle Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Samtec TSM Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- Molex C-Grid III Series Straight Through Hole Pin Header 2.54mm Pitch Unshrouded
- TE Connectivity MTA-100 Series Straight Surface Mount Pin Header 2.54mm Pitch Unshrouded

