Wurth Elektronik WR-PHD Series Straight Surface Pin Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 tube of 41 units)*

€36.65

(exc. VAT)

€45.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 123 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
41 +€0.894€36.65

*price indicative

RS Stock No.:
163-5225
Mfr. Part No.:
61000618221
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Series

WR-PHD

Product Type

Pin Header

Pitch

2.54mm

Current

3A

Housing Material

Polyamide

Number of Contacts

6

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Solder

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

6mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
CN

Wurth WR-PHD Series 2.54mm SMT Pin Header Connectors


WR-PHD series PCB SMT mount pin header connectors with a 2.54mm pitch. These board to board PCB SMT mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy