Wurth Elektronik WR-PHD Series Straight Through Hole Pin Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 1000 units)*

€412.00

(exc. VAT)

€507.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.412€412.00

*price indicative

RS Stock No.:
163-5272
Mfr. Part No.:
61301421121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pin Header

Series

WR-PHD

Pitch

2.54mm

Current

3A

Number of Contacts

14

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Copper Alloy

Termination Type

Solder

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Tail Pin Length

3mm

Mating Pin Length

6mm

Standards/Approvals

No

Voltage

250V

COO (Country of Origin):
TW

Wurth WR-PHD Series 2.54mm Dual Row Pin Header Connectors


WR-PHD series PCB mount dual row pin header connectors with a 2.54mm pitch. These board to board 2 row PCB mount pin headers have a black UL94-V0 PBT insulator and stamped gold plated copper alloy contacts.

2.54mm Wurth WR-PHD Range


The Wurth WR-PHD Series is a range of Board to Board connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy